Print Page
Image is for illustrative purposes only. Please refer to product description.
![KOA RK73B1JTTD186J. SMD Chip Resistor, 18 Mohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://nz.element14.com/productimages/standard/en_GB/1627832-40.jpg)
ManufacturerKOA
Manufacturer Part NoRK73B1JTTD186J.Copy
Order Code1809207
Product RangeRK73B Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerKOA
Manufacturer Part NoRK73B1JTTD186J.Copy
Order Code1809207
Product RangeRK73B Series
Technical Datasheet
Resistance18Mohm
Resistance Tolerance± 5%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRK73B Series
Temperature Coefficient± 400ppm/°C
Voltage Rating50V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Resistance
18Mohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
RK73B Series
Voltage Rating
50V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (17-Dec-2014)
Resistance Tolerance
± 5%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 400ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
