Print Page
4,950 total stock globally
Need more?
4,950 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.288 ($0.3312) |
| 100+ | $0.209 ($0.2404) |
| 500+ | $0.161 ($0.1852) |
| 1000+ | $0.139 ($0.1598) |
| 2500+ | $0.121 ($0.1392) |
| 5000+ | $0.105 ($0.1208) |
Price for:Each
Minimum: 10
Multiple: 10
$2.88 ($3.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoJ1/4ZCT52RCopy
Manufacturer Standard Lead Time11 weeks
Order Code4877239
Product RangeJ Series
Technical Datasheet
Resistor Case / PackageAxial Leaded
Resistor Technology-
Power Rating-
Current Rating10A
Resistor MountingThrough Hole
Product RangeJ Series
Product Length6.5mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Technical Specifications
Resistor Case / Package
Axial Leaded
Power Rating
-
Resistor Mounting
Through Hole
Product Length
6.5mm
Product Height
-
Operating Temperature Max
125°C
Resistor Technology
-
Current Rating
10A
Product Range
J Series
Product Width
-
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00019

