Print Page
RK73B1ETTP204J
SMD Chip Resistor, 200 kohm, ± 5%, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose
Image is for illustrative purposes only. Please refer to product description.
![KOA RK73B1ETTP204J SMD Chip Resistor, 200 kohm, ± 5%, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose](https://nz.element14.com/productimages/standard/en_GB/1738888-40.jpg)
| Manufacturer | KOA |
|---|---|
| Manufacturer Part No | RK73B1ETTP204JCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | Re-Reel3537789RL Cut Tape3537789 |
| Product Range | RK73B Series |
| Your Part Number | |
| Technical Datasheet |
38,971 total stock globally
Need more?
38,971 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.041 | $0.41 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.041 ($0.0472) |
| 500+ | $0.013 ($0.015) |
| 2500+ | $0.011 ($0.0126) |
| 10000+ | $0.007 ($0.008) |
| 25000+ | $0.006 ($0.0069) |
| 50000+ | $0.005 ($0.0058) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KOA |
|---|---|
| Manufacturer Part No | RK73B1ETTP204JCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | Re-Reel3537789RL Cut Tape3537789 |
| Product Range | RK73B Series |
| Technical Datasheet | |
| Resistance | 200kohm |
| Resistance Tolerance | ± 5% |
| Power Rating | 100mW |
| Resistor Case / Package | 0402 [1005 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | General Purpose |
| Product Range | RK73B Series |
| Temperature Coefficient | ± 200ppm/K |
| Voltage Rating | 75V |
| Product Length | 1.02mm |
| Product Width | 0.5mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 200kohm |
|---|---|
| Power Rating | 100mW |
| Resistor Technology | Thick Film |
| Product Range | RK73B Series |
| Voltage Rating | 75V |
| Product Width | 0.5mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 5% |
|---|---|
| Resistor Case / Package | 0402 [1005 Metric] |
| Resistor Type | General Purpose |
| Temperature Coefficient | ± 200ppm/K |
| Product Length | 1.02mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
