Print Page
Image is for illustrative purposes only. Please refer to product description.
![KOA SG73S1JTTD1002F SMD Chip Resistor, 10 kohm, ± 1%, 200 mW, 0603 [1608 Metric], Thick Film, Anti-Surge](https://nz.element14.com/productimages/standard/en_GB/3545628-40.jpg)
| Manufacturer | KOA |
|---|---|
| Manufacturer Part No | SG73S1JTTD1002FCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4877167 |
| Product Range | SG73S Series |
| Your Part Number | |
| Technical Datasheet |
4,530 total stock globally
Need more?
4,530 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.068 ($0.0782) |
| 100+ | $0.057 ($0.0656) |
| 500+ | $0.041 ($0.0472) |
| 1000+ | $0.037 ($0.0426) |
| 2500+ | $0.032 ($0.0368) |
| 5000+ | $0.026 ($0.0299) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.68 ($0.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KOA |
|---|---|
| Manufacturer Part No | SG73S1JTTD1002FCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4877167 |
| Product Range | SG73S Series |
| Technical Datasheet | |
| Resistance | 10kohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 200mW |
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | Anti-Surge |
| Product Range | SG73S Series |
| Temperature Coefficient | ± 100ppm/K |
| Voltage Rating | 150V |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 10kohm |
|---|---|
| Power Rating | 200mW |
| Resistor Technology | Thick Film |
| Product Range | SG73S Series |
| Voltage Rating | 150V |
| Product Width | 0.85mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Type | Anti-Surge |
| Temperature Coefficient | ± 100ppm/K |
| Product Length | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000002 |
