Print Page
SG73S2BTTD3002F
SMD Chip Resistor, 30 kohm, ± 1%, 333.3 mW, 1206 [3216 Metric], Thick Film, Anti-Surge
Image is for illustrative purposes only. Please refer to product description.
![KOA SG73S2BTTD3002F SMD Chip Resistor, 30 kohm, ± 1%, 333.3 mW, 1206 [3216 Metric], Thick Film, Anti-Surge](https://nz.element14.com/productimages/standard/en_GB/139984807-40.jpg)
| Manufacturer | KOA |
|---|---|
| Manufacturer Part No | SG73S2BTTD3002FCopy |
| Order Code | Re-Reel1400495RL Cut Tape1400495 |
| Product Range | SG73S Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Packaging Options
Product Information
| Manufacturer | KOA |
|---|---|
| Manufacturer Part No | SG73S2BTTD3002FCopy |
| Order Code | Re-Reel1400495RL Cut Tape1400495 |
| Product Range | SG73S Series |
| Technical Datasheet | |
| Resistance | 30kohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 333.3mW |
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | Anti-Surge |
| Product Range | SG73S Series |
| Temperature Coefficient | ± 200ppm/°C |
| Voltage Rating | 200V |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (17-Dec-2014) |
Alternatives for SG73S2BTTD3002F
1 Product Found
Technical Specifications
| Resistance | 30kohm |
|---|---|
| Power Rating | 333.3mW |
| Resistor Technology | Thick Film |
| Product Range | SG73S Series |
| Voltage Rating | 200V |
| Product Width | 1.6mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (17-Dec-2014) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistor Type | Anti-Surge |
| Temperature Coefficient | ± 200ppm/°C |
| Product Length | 3.2mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000032 |
