Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKRONE
Manufacturer Part No6429/1/073/01
Order Code1207133
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKRONE
Manufacturer Part No6429/1/073/01
Order Code1207133
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Ways30
Current Rating-
IP Rating-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Product Overview
Deep lidded 200 series plastic box, designed to accommodate 3 LSA-PLUS® 10 pair modules. Suitable for use with protection magazine and ComProtect overvoltage protection.
- Connection boxes suitable for wall mounting or under floor ducting
- Enables multiple data/voice lines to be linked to exchange
Technical Specifications
No. of Ways
30
IP Rating
-
SVHC
To Be Advised
Current Rating
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2