Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKVASER
Manufacturer Part No00269-2
Order Code3013825
Technical Datasheet
Convert FromUSB
Convert ToD Sub 9 Position Plug
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Kvaser Leaf Professional LIN provides an easy way of connecting a PC with LIN bus devices. Compatible with both LIN 1.3 and 2.x, the Kvaser Leaf Professional LIN incorporates advanced features like error handling, silent mode for analysing tools, and 100% compatibility with applications written for all Kvaser hardware with Kvaser’s LINlib.
Technical Specifications
Convert From
USB
Product Range
-
Convert To
D Sub 9 Position Plug
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2