Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKVASER
Manufacturer Part No00685-0Copy
Order Code240035502
Product RangeCAN Bus to USB 2.0
Also Known As73-30130-00685-0
Your Part Number
1,240 total stock globally
Need more?
1,240 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $617.120 ($709.688) |
Price for:Each
Minimum: 1
Multiple: 1
$617.12 ($709.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKVASER
Manufacturer Part No00685-0Copy
Order Code240035502
Product RangeCAN Bus to USB 2.0
Also Known As73-30130-00685-0
Technical Datasheet
Data Transmission Distance3m
Module InterfaceUSB
Data Rate1000Kbps
Product RangeCAN Bus to USB 2.0
SVHCNo SVHC (21-Jan-2025)
Alternatives for 00685-0
1 Product Found
Product Overview
00685-0 is a leaf light v2 CAN module. It represents one of the easiest and lowest-cost methods of connecting a computer to a CAN bus network. With its USB 2.0 compliant connector and 9-pin D-SUB connector, the leaf light v2's sleek, ergonomically designed housing is both robust enough for everyday use and small and flexible enough to be used in space-constrained applications. Now with galvanic isolation as standard. It features local buffering and pre-processing results in high performance and a reduction of time-critical tasks for the PC.
- 8000 messages per second, each timestamped with 100 microsecond accuracy
- Supports both 11-bit (CAN 2.0A) and 29-bit (CAN 2.0B active) identifiers
- High-speed CAN connection (compliant with ISO 11898-2), upto 1Mbit/s
- Low current consumption (70mA) reduces power drain from your laptop
- PA66 casing material, 1000kbps maximum bitrate
- DSUB 9 connector, 40kbps minimum bitrate
- 90mA current consumption, Linux, Win 7, Win Vista, Win 10, Win 8 operating system
- Dimension is 35 x 165 x 17 mm, USB PC interface
- Error frame detection, galvanic isolation, 100us timestamp resolution
- Operating temperature range from -20°C to +70°C
Notes
Device planned to go End of Life (EOL), date TBC. Superseded by replacement device Leaf v3 01424-4.
Technical Specifications
Data Transmission Distance
3m
Data Rate
1000Kbps
SVHC
No SVHC (21-Jan-2025)
Module Interface
USB
Product Range
CAN Bus to USB 2.0
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:84733080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
