Print Page
Image is for illustrative purposes only. Please refer to product description.
170 total stock globally
Need more?
170 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $855.370 ($983.6755) |
Price for:Each
Minimum: 1
Multiple: 1
$855.37 ($983.68 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKVASER
Manufacturer Part No00714-7
Order Code245679302
Technical Datasheet
Data Transmission Distance-
Data Rate1Mbps
Product Overview
The 00714-7 is a CAN Interface Module connecting two high speed CAN busses to a PC or mobile computer. With an USB 2.0 compliant connector at one end and two 9-pin D-SUB connectors at the other, the Kvaser USBcan Light 2xHS is a fraction larger than the one-channel Leaf Light v2 but features the same sleek, ergonomically designed housing that Kvaser products have become renowned for and comes with galvanic isolation as standard. USBcan Light 2xHS is supplied with CANlib, the software API that is common to all Kvaser hardware.
- One USB 2.0 compliant device provides easy access to two CAN busses
- Quick and easy plug-and-play installation
- Supports both 11-bit (CAN 2.0A) and 29-bit (CAN 2.0B active) identifiers
- 100% Compatible with applications written for other Kvaser CAN hardware with Kvaser CANlib
- High-speed CAN connection up to 1Mbps
- Fully compatible with J1939, CANopen, NMEA 2000R and DeviceNet
- Error frame detection
- -20 to +70°C Operating temperature
Applications
Communications & Networking
Technical Specifications
Data Transmission Distance
-
Data Rate
1Mbps
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:84735020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2