Print Page
01392-6
Adapter Cable, D Sub 9 Position Receptacle to Type II (J1939-13) 9 Position Receptacle, 300mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKVASER
Manufacturer Part No01392-6Copy
Manufacturer Standard Lead Time11 weeks
Order Code475012001
Also Known As73-30130-01392-6
Your Part Number
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $133.440 ($153.456) |
Price for:Each
Minimum: 1
Multiple: 1
$133.44 ($153.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKVASER
Manufacturer Part No01392-6Copy
Manufacturer Standard Lead Time11 weeks
Order Code475012001
Also Known As73-30130-01392-6
Technical Datasheet
Product Overview
01392-6 is a Kvaser J1939-13 Type II DSUB9 adapter for the Kvaser Leaf v3. The Kvaser’s adapter cables have an IP67-rated, ruggedised construction that meets demanding use cases. An in-house designed compact J1939-13 connector attaches to the cable with extra strong strain relief, allowing the cable to bend easily to 90°.
- Standard 9-pin Dsub at one end and a 9-pin J1939-13 Type II compliant CAN connector at the other
- 30cm cable connects the Kvaser Leaf v3 or any CAN interface to a heavy-duty vehicle
- Temperature range from -40°C to 85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85444210
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103
