Print Page
Image is for illustrative purposes only. Please refer to product description.
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $130.820 ($150.443) |
Price for:Each
Minimum: 1
Multiple: 1
$130.82 ($150.44 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKVASER
Manufacturer Part No01407-7
Order Code457219001
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
01407-7 is a Kvaser OBD-II to D-SUB 9 adapter cable. The Adapter cable has a D-SUB 9 socket connector at one end and an OBD-II (J1962) Type B connector for 24V operation at the other. The OBD-II connector provides access to the on-board diagnostic port, typically located below the steering wheel in cars, and is also used in some trucks and buses. This halogen-free, flame-retardant CAN-bus cable is designed to connect a Kvaser CAN interface or data logger for collecting CAN/OBD-II data.
- Moulded OBD-II(SAEJ1962) type B plug connector can be connected to both OBD-II receptacle type B & A
- Moulded 9 pin D-SUB socket connector with thumbscrews
- 2500mm (approx. 8ft) long cable made of durable thermoplastic rubber
- Perfect for Kvaser Memorator, Kvaser Leaf Professional, etc
- Compatible with J1939, CANopen, NMEA 2000® and DeviceNet
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2