Print Page
01424-4
Interface, CAN 2.0A/CAN 2.0B, Kvaser Leaf v3, 1-CH, USB 2.0 Type A Plug to D Sub 9 Position Plug
128 total stock globally
Need more?
128 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $622.220 ($715.553) |
Price for:Each
Minimum: 1
Multiple: 1
$622.22 ($715.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The Kvaser Leaf v3 represents one of the easiest and lowest-cost methods of connecting a computer to a CAN bus network in order to monitor and transmit CAN and CAN FD data. With its standard USB 2.0 connector and 9-pin D-SUB connector, the Leaf v3's sleek, ergonomically designed housing is both robust enough for everyday use and small and flexible enough to be used in space-constrained applications. The Kvaser Leaf v3 can handle up to 20 000 messages per second, each time-stamped with a 50-microsecond accuracy. No external power is needed and galvanic isolation is standard.
- Supports CAN FD, up to 8Mbit/s
- High-speed CAN connection (compliant with ISO 11898-2), up to 1Mbit/s
- Powered through the standard USB type “A” connector
- Quick and easy plug-and-play installation
- Supports silent mode for analysis tools – listen to the bus without interfering
- Support for SocketCAN
- Host OS Windows (7 or later), Linux
- Supports J1939, CANopen, NMEA 2000® and DeviceNet when paired with advanced software
- Dimension is 35 x 165 x 17mm
- Operating temperature range from -20°C to +70°C
Technical Specifications
Module Interface
USB
Product Range
Leaf
Data Rate
8Mbps
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:84718000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.224074

