Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKVASER
Manufacturer Part No01428-2
Order Code475011201
Also Known As73-30130-01428-2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $673.430 ($774.4445) |
Price for:Each
Minimum: 1
Multiple: 1
$673.43 ($774.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKVASER
Manufacturer Part No01428-2
Order Code475011201
Also Known As73-30130-01428-2
Technical Datasheet
Product Overview
01428-2 is a Kvaser Leaf v3 M12 robust interface module with a 5-pin M12 connector. It is a versatile and reliable interface for connecting a computer to a CAN bus network in automation, industrial, and marine environments. It features a 5-pin A-coded M12 connector, widely used for CAN bus connections in maritime and industrial automation applications.
- USB 2.0 CAN interface and support for SocketCAN
- Powered through the USB Type A-connector
- Supports CAN FD, up to 8Mbit/s
- Quick and easy plug-and-play installation
- Supports both 11-bit (CAN 2.0A) and 29-bit (CAN 2.0B active) identifiers
- Supports silent mode for analysis tools – listen to the bus without interfering
- 20000msg/s, each timestamped with a resolution of 50μs
- Fully compatible with applications written for other Kvaser CAN hardware with Kvaser CANlib
- Supports simultaneous usage of multiple Kvaser interfaces
- Windows 10 (IA-32 and x86-64), Windows 11 (x86-64), Linux operating systems
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:84718000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11
