Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYCON
Manufacturer Part NoKLDX-0202-AC
Order Code283985602
Your Part Number
Technical Datasheet
246 total stock globally
Need more?
246 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.010 ($1.1615) |
Price for:Each
Minimum: 1
Multiple: 1
$1.01 ($1.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
KLDX-0202-AC is a DC power connector jack with a 2mm centre pin diameter.
- Black PBT thermoplastic body
- Nickel plated copper alloy centre pin
- 24VDC rated voltage
- 3.5A rated current
- 100Mohm min at 500V DC insulation resistance
- 5000 cycles durability
- Operating temperature range from -25°C to +85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041