Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No009159010061916Copy
Manufacturer Standard Lead Time11 weeks
Order Code266841301
Product Range00-9159 Series
Your Part Number
6,085 total stock globally
Need more?
6,085 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.620 ($1.863) |
Price for:Each
Minimum: 1
Multiple: 1
$1.62 ($1.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No009159010061916Copy
Manufacturer Standard Lead Time11 weeks
Order Code266841301
Product Range00-9159 Series
Technical Datasheet
Card Edge Connector TypeDual Side
Card Thickness1.6mm
No. of Contacts10 Contacts
Connector MountingSurface Mount
Connector Body OrientationRight Angle
Contact Termination TypeSolder
Contact MaterialPhosphor Bronze
Contact Plating - Mating SideTin Plated Contacts
Connector Body MaterialNylon 4.6 (Polyamide 4.6) Body
Product Range00-9159 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 009159010061916 is a 10-way open ended Card Edge Connector with tin-plated phosphor bronze contacts. The series 00-9159 connector is a 2mm with single contacts that straddle the PCB to make electrical connection on both the top and bottom side of the board. It provides the highest density to reliably connect two in-line PCB's together. More importantly, the increased pin count allows for more flexibility in mixing and matching power and signal lines.
- UL94V-0 Flame-rated nylon 46 insulator
- Central polarizing/location rib assures proper mating and PCB location
- 300VAC Voltage rating
- High current capabilities (3A - 4p/6p and 2.5A - 8p/10p)
- Economical high force tin-to-tin contact interface
Applications
LED Lighting, Commercial, Industrial
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
10 Contacts
Connector Body Orientation
Right Angle
Contact Material
Phosphor Bronze
Connector Body Material
Nylon 4.6 (Polyamide 4.6) Body
SVHC
No SVHC (17-Dec-2015)
Card Thickness
1.6mm
Connector Mounting
Surface Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
Tin Plated Contacts
Product Range
00-9159 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001815
