Print Page
009296001553906
PCB Receptacle, Wire-to-Board, 1 Rows, 1 Contacts, Receptacle Female Contact, PCB Mount
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 009296001553906Copy |
| Order Code | 5139137 |
| Product Range | 9296-550 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.180 ($1.357) |
| 100+ | $1.050 ($1.2075) |
| 250+ | $0.958 ($1.1017) |
| 500+ | $0.903 ($1.0385) |
| 1000+ | $0.865 ($0.9948) |
| 2500+ | $0.832 ($0.9568) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$11.80 ($13.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 009296001553906Copy |
| Order Code | 5139137 |
| Product Range | 9296-550 Series |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | - |
| No. of Rows | 1Rows |
| No. of Contacts | 1Contacts |
| Connector Type | Receptacle Female Contact |
| Connector Mounting | PCB Mount |
| Product Range | 9296-550 Series |
| Contact Material | Copper Alloy |
| Contact Plating | Tin Plated Contacts |
| Connector Body Material | Glass Filled Nylon 4.6 (Polyamide 4.6) Body |
| Connector Orientation | Straight |
| Contact Current Rating | 7A |
| Contact Termination Type | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Connector Type | Receptacle Female Contact |
| Product Range | 9296-550 Series |
| Contact Plating | Tin Plated Contacts |
| Connector Orientation | Straight |
| Contact Termination Type | Surface Mount |
| Pitch Spacing | - |
|---|---|
| No. of Contacts | 1Contacts |
| Connector Mounting | PCB Mount |
| Contact Material | Copper Alloy |
| Connector Body Material | Glass Filled Nylon 4.6 (Polyamide 4.6) Body |
| Contact Current Rating | 7A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
