Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No3109604023
Order Code121901802
Also Known AsABW1 100R
Your Part Number
Technical Datasheet
39 total stock globally
Need more?
39 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $26.000 ($29.900) |
Price for:Each
Minimum: 1
Multiple: 1
$26.00 ($29.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No3109604023
Order Code121901802
Also Known AsABW1 100R
Technical Datasheet
Product Overview
The ABW1 series from AB Electronik are spindle style wirewound rotary potentiometers with encased solder tag terminals.
- Resistance range of 5ohm to 22kohm
- ±10%, ±20% tolerance
- Rated power dissipation at 40°Cis 1W
- Limiting element voltage of 300V
- Operating temperature range -40°C to +90°C
- Endurance of 10000 cycles
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070912