Print Page
Image is for illustrative purposes only. Please refer to product description.

3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $42.330 ($48.6795) |
Price for:Each
Minimum: 1
Multiple: 1
$42.33 ($48.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
9003347-01 is an UWB patch antenna evaluation board. Suitable for longer communication range with its strong signal transmission and reception. This UWB patch is ideal for tracking, precise indoor positioning and for secure access control. Suitable for asset tracking, embedded designs, real-time location systems (RTLS), contactless payment, IoT, industrial devices, smart home/cities, healthcare applications (FDA Class I), communication security applications.
- 9003347 patch antenna has small form factor
- It is very directional with a peak gain of 6.2dBi
- Frequency range from 7750 to 8250MHz
- Efficiency of 58%
- Linear polarization
- Directional radiation pattern
- Operating temperature range from -40 to +85°C
- Standard antenna eliminates design fees and cycle time associated with a custom solution
- Quicker time-to-market
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84735080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
