Print Page
Image is for illustrative purposes only. Please refer to product description.
345 total stock globally
Need more?
345 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.594 ($0.6831) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.97 ($3.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoCP0603A0000BNTR
Order Code134381801
Technical Datasheet
Insertion Loss-
Frequency Min-
Frequency Max-
Product Overview
The CP0603AXXXXBNTR is a thin film directional Coupler based on integrated thin-film multilayer technology with LGA termination. The technology provides a miniature part with excellent high frequency performance and rugged construction for reliable automatic assembly. This thin film directional coupler is offered in a variety of frequency bands compatible with various types of high frequency wireless systems.
- Inherent low profile
- Self alignment during reflow
- Excellent solderability
- Low parasitic
- Better heat dissipation
- -40 to 85°C Operating/storage temperature range
- Power rating 3W RF Cont.
Applications
Communications & Networking, Wireless, Sensing & Instrumentation
Notes
This product can be used at all frequencies as noted in the 'Coupling vs Frequency' table within the Technical Datasheet.
Technical Specifications
Insertion Loss
-
Frequency Max
-
Frequency Min
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85043180
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001