Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX KGP32SR72A225KL1J SMD Multilayer Ceramic Capacitor, 2.2 µF, 100 V, 1210 [3225 Metric], ± 10%, X7R](https://nz.element14.com/productimages/standard/en_GB/4832370-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoKGP32SR72A225KL1JCopy
Order Code4832370
Product RangeKGP Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.540 ($17.871) |
| 50+ | $12.040 ($13.846) |
| 100+ | $10.420 ($11.983) |
| 250+ | $10.360 ($11.914) |
| 500+ | $9.780 ($11.247) |
| 1500+ | $8.640 ($9.936) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$15.54 ($17.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoKGP32SR72A225KL1JCopy
Order Code4832370
Product RangeKGP Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)100V
Voltage(AC)-
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeKGP Series
Product Length3.5mm
Product Width2.5mm
Capacitor TerminalsJ-Lead
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2.2µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
KGP Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
100V
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.5mm
Capacitor Terminals
J-Lead
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
