Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX KGP55HR72J224KS1J SMD Multilayer Ceramic Capacitor, 0.22 µF, 630 V, 2220 [5750 Metric], ± 10%, X7R](https://nz.element14.com/productimages/standard/en_GB/4832370-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoKGP55HR72J224KS1JCopy
Manufacturer Standard Lead Time26 weeks
Order Code4832372
Product RangeKGP Series
Your Part Number
1,000 total stock globally
Need more?
1,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21.560 ($24.794) |
| 50+ | $16.700 ($19.205) |
| 100+ | $14.460 ($16.629) |
| 250+ | $14.370 ($16.5255) |
| 500+ | $13.580 ($15.617) |
| 1000+ | $11.980 ($13.777) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$21.56 ($24.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoKGP55HR72J224KS1JCopy
Manufacturer Standard Lead Time26 weeks
Order Code4832372
Product RangeKGP Series
Technical Datasheet
Capacitance0.22µF
Voltage(DC)630V
Voltage(AC)-
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeKGP Series
Product Length6mm
Product Width5mm
Capacitor TerminalsJ-Lead
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.22µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
KGP Series
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
630V
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
X7R
Product Length
6mm
Capacitor Terminals
J-Lead
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
