Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX KGU03ACG1E100FH Capacitor, RF, C0G / NP0, 10 pF, 25 VDC, KGU Series, ± 1%, 125 °C, 0201 [0603 Metric]](https://nz.element14.com/productimages/standard/en_GB/4229807-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoKGU03ACG1E100FHCopy
Manufacturer Standard Lead Time28 weeks
Order Code4837911
Product RangeKGU Series
Your Part Number
14,970 total stock globally
Need more?
14,970 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.328 ($0.3772) |
| 100+ | $0.198 ($0.2277) |
| 500+ | $0.156 ($0.1794) |
| 2500+ | $0.128 ($0.1472) |
| 7500+ | $0.116 ($0.1334) |
| 15000+ | $0.097 ($0.1116) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$3.28 ($3.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoKGU03ACG1E100FHCopy
Manufacturer Standard Lead Time28 weeks
Order Code4837911
Product RangeKGU Series
Technical Datasheet
Capacitance10pF
Voltage Rating25VDC
Product RangeKGU Series
Capacitance Tolerance± 1%
Operating Temperature Max125°C
Capacitor Case Style0201 [0603 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10pF
Product Range
KGU Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
25VDC
Capacitance Tolerance
± 1%
Capacitor Case Style
0201 [0603 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
