Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX M3253505E1Z273JRTB SMD Multilayer Ceramic Capacitor, 0.027 µF, 25 V, 1206 [3216 Metric], ± 5%, C0G / NP0](https://nz.element14.com/productimages/standard/en_GB/4861145-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoM3253505E1Z273JRTBCopy
Manufacturer Standard Lead Time21 weeks
Order Code4861145
Product RangeM32535 Series
Also Known As12063A273JAR1-EM
Your Part Number
150 total stock globally
Need more?
150 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $46.350 ($53.3025) |
| 3+ | $43.330 ($49.8295) |
| 5+ | $40.320 ($46.368) |
| 10+ | $37.310 ($42.9065) |
| 20+ | $35.500 ($40.825) |
| 50+ | $33.700 ($38.755) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$46.35 ($53.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoM3253505E1Z273JRTBCopy
Manufacturer Standard Lead Time21 weeks
Order Code4861145
Product RangeM32535 Series
Also Known As12063A273JAR1-EM
Technical Datasheet
Capacitance0.027µF
Voltage(DC)25V
Voltage(AC)-
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeM32535 Series
Product Length3.45mm
Product Width1.85mm
Capacitor TerminalsConductive Epoxy
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.027µF
Voltage(AC)
-
Capacitance Tolerance
± 5%
Product Range
M32535 Series
Product Width
1.85mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.45mm
Capacitor Terminals
Conductive Epoxy
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
