Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoMG064S14A300DPCopy
Order Code4390120
Product RangeMultiGuard Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoMG064S14A300DPCopy
Order Code4390120
Product RangeMultiGuard Series
Technical Datasheet
Voltage Rating VAC10V
Voltage Rating VDC14V
Product RangeMultiGuard Series
Clamping Voltage Vc Max30V
Varistor Case Style0612 [1632 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs30A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)100mJ
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Voltage Rating VAC
10V
Product Range
MultiGuard Series
Varistor Case Style
0612 [1632 Metric]
Peak Surge Current @ 8/20µs
30A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
14V
Clamping Voltage Vc Max
30V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
100mJ
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000111
