Print Page
Image is for illustrative purposes only. Please refer to product description.
2,410 total stock globally
Need more?
2410 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.372 ($0.4278) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.86 ($2.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNB20K00103KBA
Order Code167231101
Technical Datasheet
Resistance (25°C)10kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 10%
Thermistor Case Style1206 [3216 Metric]
NTC MountingSurface Mount
B-Constant3630K
B-Constant Tolerance± 3%
NTC Case Size1206 [3216 Metric]
Thermal Time Constant (in Air)7s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
Product Overview
The NB20 series NTC SMD Chip Thermistor is especially developed for surface mounting applications. It is widely used for temperature compensation but can also achieve temperature control of printed circuits. A nickel barrier metallization provides outstanding qualities of solderability and enables this chip to meet the requirements of the most severe soldering processes.
- LCD compensation
- Battery packs
- Heating systems
- Air-conditioning systems
- Temperature control of switch mode power supplies
- Compensation of pressure sensors
- Protection of power transistors in various electronic circuits
Applications
Lighting, Portable Devices, Consumer Electronics, HVAC, Industrial, Power Management, Sensing & Instrumentation, Safety
Technical Specifications
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 10%
NTC Mounting
Surface Mount
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
7s
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Thermistor Mounting
SMD
Thermistor Case Style
1206 [3216 Metric]
B-Constant
3630K
NTC Case Size
1206 [3216 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001