Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoND03K00152K--
Order Code167236302
Product RangeND03 Series
Your Part Number
Technical Datasheet
235 total stock globally
Need more?
235 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.759 ($0.8728) |
Price for:Each
Minimum: 5
Multiple: 5
$3.80 ($4.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoND03K00152K--
Order Code167236302
Product RangeND03 Series
Technical Datasheet
Resistance (25°C)1.5kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 10%
Product RangeND03 Series
B-Constant3630K
Thermistor TerminalsRadial Leaded
B-Constant Tolerance± 3%
Thermal Time Constant (in Air)10s
Lead Length32mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Technical Specifications
Resistance (25°C)
1.5kohm
Resistance Tolerance (25°C)
± 10%
B-Constant
3630K
B-Constant Tolerance
± 3%
Lead Length
32mm
Operating Temperature Max
150°C
Thermistor Mounting
Through Hole
Product Range
ND03 Series
Thermistor Terminals
Radial Leaded
Thermal Time Constant (in Air)
10s
Operating Temperature Min
-55°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85334090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001