Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoNOJA475M006RWJ
Order Code113508601
Product RangeOxiCap NOJ Series
Your Part Number
294 total stock globally
2,000 more incoming. You can reserve stock now
294 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.515 ($0.5923) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.58 ($2.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNOJA475M006RWJ
Order Code113508601
Product RangeOxiCap NOJ Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)6.3V
ESR3.1ohm
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeOxiCap NOJ Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
4.7µF
ESR
3.1ohm
Capacitance Tolerance
± 20%
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
6.3V
Capacitor Case / Package
1206 [3216 Metric]
Capacitor Mounting
Surface Mount
Product Width
1.6mm
Product Range
OxiCap NOJ Series
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00026