Print Page
NOJP106M006RWJ
Niobium Oxide Capacitor, 10 µF, 6.3 V, 4.5 ohm, 0805 [2012 Metric], ± 20%, Surface Mount
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX NOJP106M006RWJ Niobium Oxide Capacitor, 10 µF, 6.3 V, 4.5 ohm, 0805 [2012 Metric], ± 20%, Surface Mount](https://nz.element14.com/productimages/standard/en_GB/756512704-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoNOJP106M006RWJCopy
Order Code1432286
Product RangeOxiCap NOJ Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNOJP106M006RWJCopy
Order Code1432286
Product RangeOxiCap NOJ Series
Technical Datasheet
Capacitance10µF
Voltage(DC)6.3V
ESR4.5ohm
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Product Length2.05mm
Product Width1.35mm
Product Height1.5mm
Product RangeOxiCap NOJ Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
10µF
ESR
4.5ohm
Capacitance Tolerance
± 20%
Product Length
2.05mm
Product Height
1.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
6.3V
Capacitor Case / Package
0805 [2012 Metric]
Capacitor Mounting
Surface Mount
Product Width
1.35mm
Product Range
OxiCap NOJ Series
Operating Temperature Max
105°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
