Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX NOSA106M006R0800 Niobium Oxide Capacitor, 10 µF, 6.3 V, 0.8 ohm, 1206 [3216 Metric], ± 20%, Surface Mount](https://nz.element14.com/productimages/standard/en_GB/113515206-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoNOSA106M006R0800Copy
Manufacturer Standard Lead Time32 weeks
Order Code143231802
Your Part Number
14,061 total stock globally
Need more?
14,061 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.010 ($1.1615) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.05 ($5.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNOSA106M006R0800Copy
Manufacturer Standard Lead Time32 weeks
Order Code143231802
Technical Datasheet
Product Overview
The OxiCap NOS Low ESR series Niobium Oxide Capacitor suitable for medium power DC/DC for transportation applications.
- Low ESR
- Non-burn safe technology
- 0.2%/1000hrs Reliability level
- 10 to 1000μF/1.8 to 8V CV range
- 9 Case sizes available
- IBM global approval received in 2004
- Elektra Award received in 2005
- -55 to 125°C Operating temperature range
Applications
Industrial, Automotive
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000058
