Print Page
Image is for illustrative purposes only. Please refer to product description.
2,182 total stock globally
Need more?
2182 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $5.070 ($5.8305) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.07 ($5.83 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoP822601
Order Code289624302
Technical Datasheet
Frequency Min1.7GHz
Frequency Max2.7GHz
Gain3.4dBi
Input Power2W
Product Overview
P822601 is a broadband FR4 Embedded 5G NTN / LTE / LPWA antenna. It utilizes Isolated Magnetic Dipole (IMD) technology, which addresses the challenges facing today’s product designers. IMD’s high performance and isolation characteristics offer better connectivity and minimal interference. The standard antenna eliminates design fees and cycle time associated with a custom solution, getting products to market faster. Applications include home automation, smart metering, M2M industrial devices, IoT, Firstnet, healthcare (FDA Class I), point of sale, tracking, Sigfox, LoRa, LPWA, RPMA, satellite IoT.
- Reduced costs and time-to-market
- Greater flexibility with unique form factors
- Environmental compliance
- Dimension is 49.6 x 8.0 x 3.2mm
- SMT (P&P) mounting type
- Operating temperature range from -40 to +85°C
- Frequency range from 1.7GHz to 2.7GHz
- 3.4dBi gain
- 2W input power
- 50 ohm input impedance
Technical Specifications
Frequency Min
1.7GHz
Gain
3.4dBi
Frequency Max
2.7GHz
Input Power
2W
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00263