Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJA225M035RNJ Surface Mount Tantalum Capacitor, 2.2 µF, 35 V, 1206 [3216 Metric], ± 20%, 4.5 ohm, A](https://nz.element14.com/productimages/standard/en_GB/4629353-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJA225M035RNJCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel4629355RL
Cut Tape4629355
Product RangeTAJ Series
Your Part Number
3,700 total stock globally
Need more?
3,700 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.050 | $5.25 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.050 ($1.2075) |
| 50+ | $0.490 ($0.5635) |
| 250+ | $0.442 ($0.5083) |
| 500+ | $0.379 ($0.4358) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJA225M035RNJCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel4629355RL
Cut Tape4629355
Product RangeTAJ Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)35V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
ESR4.5ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current129mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
4.5ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
35V
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Ripple Current
129mA
Product Width
1.6mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
