Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJA106M006R0300 Tantalum Polymer Capacitor, 10 µF, ± 20%, 6.3 V, A, 0.3 ohm, 1206 [3216 Metric]](https://nz.element14.com/productimages/standard/en_GB/1672493-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJA106M006R0300Copy
Manufacturer Standard Lead Time24 weeks
Order Code113522902
Your Part Number
1,461 total stock globally
Need more?
1,461 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.030 ($1.1845) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.15 ($5.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJA106M006R0300Copy
Manufacturer Standard Lead Time24 weeks
Order Code113522902
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
TCJA106M006R0300 is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.
- Capacitance value is 10µF with ±20% tolerance
- ESR is 0.3ohm
- Ripple current is 600mA
- Voltage(DC) is 6.3V
- 3.2 x 1.6 x 1.6mm size (L x W x H)
- 3x reflow cycles according to J-STD-020
- 100% surge current tested
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85322100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000067
