Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJB107M006R0045 Tantalum Polymer Capacitor, 100 µF, ± 20%, 6.3 V, B, 0.045 ohm, 1411 [3528 Metric]](https://nz.element14.com/productimages/standard/en_GB/1672493-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJB107M006R0045Copy
Manufacturer Standard Lead Time25 weeks
Order Code165837602
Your Part Number
3,040 total stock globally
8,000 more incoming. You can reserve stock now
3,040 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.380 ($1.587) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$6.90 ($7.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJB107M006R0045Copy
Manufacturer Standard Lead Time25 weeks
Order Code165837602
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
TCJB107M006R0045 is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.
- Capacitance value is 100µF with ±20% tolerance
- ESR is 0.045ohm
- Ripple current is 1.7A
- Voltage(DC) is 6.3V
- 3.5 x 2.8 x 1.9mm size (L x W x H)
- 3x reflow cycles according to J-STD-020
- 100% surge current tested
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
