Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJR106M006R0500E Tantalum Polymer Capacitor, 10 µF, ± 20%, 6.3 V, R, 0.5 ohm, 0805 [2012 Metric]](https://nz.element14.com/productimages/standard/en_GB/4836425-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJR106M006R0500ECopy
Manufacturer Standard Lead Time39 weeks
Order Code4836502
Product RangeTCJ Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.980 ($2.277) |
| 50+ | $1.530 ($1.7595) |
| 250+ | $1.350 ($1.5525) |
| 500+ | $1.270 ($1.4605) |
| 1000+ | $1.190 ($1.3685) |
| 2500+ | $1.120 ($1.288) |
Price for:Each
Minimum: 5
Multiple: 5
$9.90 ($11.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJR106M006R0500ECopy
Manufacturer Standard Lead Time39 weeks
Order Code4836502
Product RangeTCJ Series
Technical Datasheet
Capacitance10µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeR
ESR0.5ohm
Capacitor Case / Package0805 [2012 Metric]
Product Length2.05mm
Product Width1.3mm
Product Height1.2mm
Ripple Current500mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeTCJ Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Voltage(DC)
6.3V
ESR
0.5ohm
Product Length
2.05mm
Product Height
1.2mm
Operating Temperature Min
-55°C
Product Range
TCJ Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
R
Capacitor Case / Package
0805 [2012 Metric]
Product Width
1.3mm
Ripple Current
500mA
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
