Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSB106K016R0500 Surface Mount Tantalum Capacitor, 10 µF, 16 V, 1411 [3528 Metric], ± 10%, 0.5 ohm, B](https://nz.element14.com/productimages/standard/en_GB/1672493-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSB106K016R0500Copy
Manufacturer Standard Lead Time16 weeks
Order Code165850302
Product RangeTPS Series
Your Part Number
6,301 total stock globally
Need more?
6,301 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.778 ($0.8947) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.89 ($4.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSB106K016R0500Copy
Manufacturer Standard Lead Time16 weeks
Order Code165850302
Product RangeTPS Series
Technical Datasheet
Capacitance10µF
Voltage(DC)16V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 10%
ESR0.5ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current412mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TPSB106K016R0500 is a surface-mount Tantalum Capacitor with 1210 case. The TPS series capacitor is suitable for smoothing and filtering on 3.3V power rails, which is a favourite output voltage of DC/DC convertors. Devices with high capacitance can also be used as battery support in handheld devices where small size is one of the key design requirements. The TPS tantalum capacitor has a maximum direct leakage current of 19.8μA and a maximum dissipation factor at 120Hz of 12%.
- Low ESR series of robust Mn0₂ solid electrolyte capacitor
Applications
Power Management
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
0.5ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
412mA
Product Width
2.8mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000092
