![KYOCERA AVX VC080505A150DP TVS Varistor, 4 V, 5.6 V, TransGuard, 18 V, 0805 [2012 Metric], Multilayer Varistor (MLV)](https://nz.element14.com/productimages/standard/en_GB/1189314-40.jpg)
13,000 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.328 ($0.3772) |
Product Information
Product Overview
VC080505A150DP is a TransGuard® multilayer chip varistor. This varistor is zinc oxide (ZnO) based ceramic semiconductor device with non-linear voltage-current characteristics (bi-directional) similar to back to-back Zener diodes. It has added advantage of greater current and energy handling capabilities as well as EMI/RFI attenuation. The increasing use of electronic technologies in all areas require reliable protection against transient voltages that could damage the electronics circuitry as well as EMI/RFI attenuation to prevent signal distortion and to meet regulatory requirements. AVX TransGuard® components help achieve both functions with single component. Suitable for IC protection, Micro controllers, relays, I/O ports, keyboard protection, portable devices, industrial controllers, automation, Smart Grid, telecom, LED lights, cameras, base stations, motion detector, alarms and more.
- 4V AC voltage rating
- Working voltage is 5.6V DC and 18V clamping voltage
- 40A peak surge current at 8/20µs
- Case size is 0805 [2012 metric]
- 0.1J energy rating and 1100pF capacitor rating
- Bi-directional protection
- Very fast response to ESD strikes
- Multi-strike capability, high reliability
- EMI/RFI filtering
- Operating temperature range from -55°C to +125°C
Technical Specifications
4V
TransGuard
0805 [2012 Metric]
40A
125°C
-
5.6V
18V
Multilayer Varistor (MLV)
-55°C
100mJ
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for VC080505A150DP
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
