Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX VC121030H620DP TVS Varistor, 21 V, 30 V, TransGuard, 67 V, 1210 [3225 Metric], Multilayer Varistor (MLV)](https://nz.element14.com/productimages/standard/en_GB/1658894-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoVC121030H620DPCopy
Manufacturer Standard Lead Time22 weeks
Order Code165889402
Product RangeTransGuard
Your Part Number
94 total stock globally
2,000 more incoming. You can reserve stock now
94 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.928 ($1.0672) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.93 ($1.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVC121030H620DPCopy
Manufacturer Standard Lead Time22 weeks
Order Code165889402
Product RangeTransGuard
Technical Datasheet
Voltage Rating VAC21V
Voltage Rating VDC30V
Product RangeTransGuard
Clamping Voltage Vc Max67V
Varistor Case Style1210 [3225 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs280A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)1.2J
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Voltage Rating VAC
21V
Product Range
TransGuard
Varistor Case Style
1210 [3225 Metric]
Peak Surge Current @ 8/20µs
280A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
30V
Clamping Voltage Vc Max
67V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
1.2J
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000111
