2,000 more incoming. You can reserve stock now
Quantity | Price (Incl GST) |
---|---|
5+ | $0.410 ($0.4715) |
Product Information
Product Overview
The W3F series multilayer ceramic SMD Feed-through Capacitor suitable for EMI suppression, broadband I/O filtering or Vcc power line conditioning. Available in 1206 case size. The unique construction of a feed-through capacitor provides low parallel inductance and offers excellent decoupling capability for all high di/dt environments and provides significant noise reduction in digital circuits to <lt/>5GHz. A large range of capacitor values are available in either NP0 or X7R ceramic dielectrics. AVX feed-through filters are AEC Q200 qualified.
- High reliability screening options are available for spacecraft designs
- Ni and Sn plated termination
Applications
Automotive, Industrial
Technical Specifications
0.022µF
300mA
Surface Mount
-55°C
0.6ohm
X7R
No SVHC (23-Jan-2024)
50V
1206 [3216 Metric]
-20%, +50%
125°C
1Gohm
W3F Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate