Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX W3F15C2238AT1A Feedthrough Capacitor, Three Terminal, 0.022 µF, 50 V, 300 mA, 1206 [3216 Metric], Surface Mount](https://nz.element14.com/productimages/standard/en_GB/1612222-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoW3F15C2238AT1ACopy
Manufacturer Standard Lead Time22 weeks
Order Code121639802
Your Part Number
10,410 total stock globally
Need more?
10,410 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.503 ($0.5784) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.52 ($2.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoW3F15C2238AT1ACopy
Manufacturer Standard Lead Time22 weeks
Order Code121639802
Technical Datasheet
Product Overview
The W3F series multilayer ceramic SMD Feed-through Capacitor suitable for EMI suppression, broadband I/O filtering or Vcc power line conditioning. Available in 1206 case size. The unique construction of a feed-through capacitor provides low parallel inductance and offers excellent decoupling capability for all high di/dt environments and provides significant noise reduction in digital circuits to <lt/>5GHz. A large range of capacitor values are available in either NP0 or X7R ceramic dielectrics. AVX feed-through filters are AEC Q200 qualified.
- High reliability screening options are available for spacecraft designs
- Ni and Sn plated termination
Applications
Automotive, Industrial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
