Print Page
Image is for illustrative purposes only. Please refer to product description.
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $64.910 ($74.6465) |
| 5+ | $60.750 ($69.8625) |
| 10+ | $55.920 ($64.308) |
| 25+ | $52.960 ($60.904) |
| 50+ | $50.790 ($58.4085) |
| 100+ | $48.900 ($56.235) |
Price for:Each
Minimum: 1
Multiple: 1
$64.91 ($74.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoACPWRC-C13L
Order Code4759766
IEC Connector TypeIEC C13 Socket
Current Rating15A
Voltage Rating250V
Contact Termination TypeScrew
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IEC Connector Type
IEC C13 Socket
Voltage Rating
250V
Connector Mounting
Cable Mount
SVHC
No SVHC (25-Jun-2025)
Current Rating
15A
Contact Termination Type
Screw
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001