Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCAUBLKAB-4M
Order Code266836201
Product RangeCAUBLKAB Series
Technical Datasheet
36 total stock globally
Need more?
36 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $33.040 ($37.996) |
Price for:Each
Minimum: 1
Multiple: 1
$33.04 ($38.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAUBLKAB-4M
Order Code266836201
Product RangeCAUBLKAB Series
Technical Datasheet
Connector to ConnectorType A Plug to Type B Plug
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCAUBLKAB Series
Product Overview
The CAUBLKAB-4M is a 4m black standard USB 2.0 Cable Assembly with type-A male plug at one end and type-B male plug at another end. This highest quality USB cable allows for transfer rates up to 480Mbps. This cable allows for simple plug and play connections. The twisted-pair data lines help reduce crosstalk while 24AWG power conductors enable power transfer from host to peripheral.
- Molded back shells provide durability and increased strength at cable entry point
- Foil plus braid shield provides maximum protection against EMI/RFI
Applications
Computers & Computer Peripherals, Test & Measurement, Communications & Networking
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Jacket Colour
Black
Product Range
CAUBLKAB Series
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (2)
Alternatives for CAUBLKAB-4M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.143789