Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCSMNB9MM-2.5.
Order Code1754883
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMNB9MM-2.5.
Order Code1754883
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector Type AD Sub 9 Position Plug
Connector Type BD Sub 9 Position Plug
Cable Length - Imperial2.5ft
Cable Length - Metric760mm
Jacket ColourBlack
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Alternatives for CSMNB9MM-2.5.
2 Products Found
Technical Specifications
Connector Type A
D Sub 9 Position Plug
Cable Length - Imperial
2.5ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
D Sub 9 Position Plug
Cable Length - Metric
760mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106141