Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCSPL25MF-10
Order Code2915419
Product RangeCSPL25MF Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerL-COM
Manufacturer Part NoCSPL25MF-10
Order Code2915419
Product RangeCSPL25MF Series
Technical Datasheet
Connector Type BD Sub 25 Position Receptacle
Cable Length - Metric3.05m
Jacket ColourBlack
Product RangeCSPL25MF Series
Technical Specifications
Connector Type B
D Sub 25 Position Receptacle
Jacket Colour
Black
Cable Length - Metric
3.05m
Product Range
CSPL25MF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.499867