Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCTLDVI-DLSP-MM-15
Order Code2851149
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerL-COM
Manufacturer Part NoCTLDVI-DLSP-MM-15
Order Code2851149
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector Type ADVI-D Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial15ft
Cable Length - Metric4.57m
Jacket ColourBlack
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Connector Type A
DVI-D Plug
Cable Length - Imperial
15ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
DisplayPort Plug
Cable Length - Metric
4.57m
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.293933