Print Page
DPA00006-2M
Audio / Video Cable Assembly, DisplayPort Plug, DisplayPort Plug, 6.6 ft, 2 m, DPA00006 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoDPA00006-2MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4927736
Product RangeDPA00006 Series
Your Part Number
39 total stock globally
Need more?
30 Delivery in 10-14 Business Days(US stock)
9 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $86.110 ($99.0265) |
| 5+ | $80.310 ($92.3565) |
| 10+ | $74.510 ($85.6865) |
| 25+ | $68.450 ($78.7175) |
| 50+ | $65.200 ($74.980) |
| 100+ | $62.070 ($71.3805) |
Price for:Each
Minimum: 1
Multiple: 1
$86.11 ($99.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDPA00006-2MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4927736
Product RangeDPA00006 Series
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket Colour-
Product RangeDPA00006 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
6.6ft
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Connector Type B
DisplayPort Plug
Cable Length - Metric
2m
Product Range
DPA00006 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
