Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoECF504-SC6A
Order Code405846102
Product RangeECF504 Series
Technical Datasheet
5 total stock globally
200 more incoming. You can reserve stock now
5 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $39.980 ($45.977) |
Price for:Each
Minimum: 1
Multiple: 1
$39.98 ($45.98 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoECF504-SC6A
Order Code405846102
Product RangeECF504 Series
Technical Datasheet
Connector TypeAdaptor, In-Line
In Line Connector ARJ45
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product RangeECF504 Series
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderReceptacle
Convert To Positions8Ways
SVHCTo Be Advised
Product Overview
ECF504-SC6A is a shielded (8x8) panel mount style Cat6a RJ45 coupler. The ECF panel mount RJ45 coupler line combines innovative design with an affordable price. With a solid die-cast metal mounting frame, this unique RJ45 coupler kit allows panel mounting in virtually any panel thickness. Designed to work with EIA/TIA 568A and B wiring, this RJ45 coupler offers a reliable method to pass high-speed data communication through a chassis or rack panel. Typical applications are IDF/MDF, LAN, voice/data, telecommunications.
- Fully stamped shielding (shielded versions) offers isolation from EMI/RFI
- RJ45 Female connectors and straight through wiring for network system compatibility
- Category 6a / Category 7 performance ratings facilitate high-speed data communication
- Flange kit includes a snap-in coupler, mounting frame and 4-40 machine screws
- RJ45 coupler is EIA/TIA 568A/B compliant ensuring compatibility and reliability in your application
Technical Specifications
Connector Type
Adaptor, In-Line
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Receptacle
SVHC
To Be Advised
In Line Connector A
RJ45
In Line Connector B
RJ45
Product Range
ECF504 Series
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587