Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCANMOB1000Copy
Manufacturer Standard Lead Time16 weeks
Order Code4759762
Your Part Number
18 total stock globally
Need more?
3 Delivery in 10-14 Business Days(US stock)
15 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $542.940 ($624.381) |
| 5+ | $489.060 ($562.419) |
Price for:Each
Minimum: 1
Multiple: 1
$542.94 ($624.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCANMOB1000Copy
Manufacturer Standard Lead Time16 weeks
Order Code4759762
Technical Datasheet
Frequency Min1.562GHz
Frequency Max1.612GHz
Antenna MountingRP SMA Connector
Gain26dBi
VSWR2
Input Power25W
Input Impedance50ohm
Antenna PolarisationVertical
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
Cellular / 5G / 4G / GPS / GLONASS / WiFi / Bluetooth / Zigbee / IoT / MIMO
Frequency Max
1.612GHz
Gain
26dBi
Input Power
25W
Antenna Polarisation
Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
1.562GHz
Antenna Mounting
RP SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
