Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerL-COM
Manufacturer Part NoLCAT1005-10
Order Code3768810
Technical Datasheet
RF Attenuator Interface TypeSMA Plug to SMA Jack
Frequency RangeDC to 18GHz
Input Power2W
Impedance50ohm
Attenuator Body MaterialStainless Steel
Product Range-
Technical Specifications
RF Attenuator Interface Type
SMA Plug to SMA Jack
Input Power
2W
Attenuator Body Material
Stainless Steel
Frequency Range
DC to 18GHz
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007409