Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30001-FT6Copy
Order Code3359135
Product RangeLCCA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $529.150 ($608.5225) |
| 5+ | $494.530 ($568.7095) |
| 10+ | $450.390 ($517.9485) |
| 25+ | $423.270 ($486.7605) |
| 50+ | $413.900 ($475.985) |
Price for:Each
Minimum: 1
Multiple: 1
$529.15 ($608.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30001-FT6Copy
Order Code3359135
Product RangeLCCA Series
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Coaxial Cable TypeSS402
Impedance50ohm
Jacket ColourTan
Product RangeLCCA Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
1.83m
Impedance
50ohm
Product Range
LCCA Series
Cable Length - Imperial
6ft
Coaxial Cable Type
SS402
Jacket Colour
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105916
