Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30008-FT3Copy
Order Code3359194
Product RangeLCCA Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30008-FT3Copy
Order Code3359194
Product RangeLCCA Series
Technical Datasheet
Cable Length - Imperial3ft
Connector to ConnectorN-Type Plug to N-Type Jack
Cable Length - Metric914.4mm
Coaxial Cable TypeSS402
Impedance50ohm
Jacket ColourTan
Product RangeLCCA Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
3ft
Cable Length - Metric
914.4mm
Impedance
50ohm
Product Range
LCCA Series
Connector to Connector
N-Type Plug to N-Type Jack
Coaxial Cable Type
SS402
Jacket Colour
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116575
